
The 1SMB28CAT3G is a bidirectional transient voltage suppressor diode from Littelfuse, featuring a silicon diode element and a maximum reverse voltage of 28V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 0.55W. The device is packaged in a 2-pin R-PDSO-C2 package and is suitable for use in a variety of applications. The operating temperature range is not specified, but the device is likely suitable for use in a range of temperatures from -40°C to 125°C. Compliance with specific standards is not mentioned.
Littelfuse 1SMB28CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB28CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.