The 1SMB30AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 30V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a minimum breakdown voltage of 33.3V and a maximum breakdown voltage of 36.8V. The diode is packaged in a 2-pin DO-214AA package and has a maximum power dissipation of 0.55W. It is suitable for use in applications requiring transient voltage suppression.
Littelfuse 1SMB30AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB30AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.