The 1SMB33CAT3G is a bidirectional transient voltage suppressor diode from Littelfuse with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 33V, with a minimum breakdown voltage of 36.7V and a maximum breakdown voltage of 40.6V. The maximum non-repetitive peak reverse power dissipation is 600W and the maximum power dissipation is 0.55W.
Littelfuse 1SMB33CAT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB33CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.