The 1SMB75CAT3G is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 75V and a maximum non-repetitive peak reverse power dissipation of 600mW. It features a dual terminal position and a power dissipation maximum of 0.55W. The device is packaged in a 2-pin configuration and is suitable for use in a variety of applications requiring transient voltage suppression.
Littelfuse 1SMB75CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 83.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 92.1 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMB75CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.