
This silicon transient voltage suppressor diode features a maximum reverse voltage of 26V and a maximum non-repetitive peak reverse power dissipation of 1.5W. It has a unidirectional polarity and is constructed from a single silicon diode element. The device is packaged in a 2-pin DUAL configuration, suitable for surface mount applications. Operating temperature range is not specified.
Littelfuse 1SMC26AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMC26AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.