This silicon unidirectional transient voltage suppressor diode features a maximum reverse voltage of 48V and a minimum breakdown voltage of 53.3V. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 0.75W. It is packaged in a 2-terminal R-PDSO-C2 package.
Littelfuse 1SMC48AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMC48AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.