The 1SMC70AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 70V and a maximum non-repetitive peak reverse power dissipation of 1500mA. It has a maximum power dissipation of 0.75W and is packaged in a R-PDSO-C2 package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications where protection against voltage transients is required.
Littelfuse 1SMC70AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 86 |
| Power Dissipation-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1SMC70AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.