Littelfuse 201-200-SP-T-9 technical specifications.
| Type | Protective Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| AC Coil Voltage | 190 to 240V |
| Maximum AC Switching Voltage | 240V |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Littelfuse 201-200-SP-T-9 to view detailed technical specifications.
No datasheet is available for this part.