
Littelfuse 20100800531P technical specifications.
| Approvals | cULus |
| Package/Case | Axial |
| Current Rating | 80mA |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 201P |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20100800531P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.