Littelfuse 20103150021P technical specifications.
| Approvals | cULus |
| Blow Characteristic | TIME DELAY |
| Package/Case | 201 |
| Current | 315mA |
| Current Rating | 315mA |
| Fuse Current | 315mA |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 201P |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20103150021P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.