
The 201P series fuse holder is a general purpose device with a current rating of 800mA and a voltage rating of 250V AC. It is designed to operate within a temperature range of -25°C to 70°C. The holder is available in a package quantity of 1250 and is packaged in tape and reel format. The device is compliant with RoHS regulations and is approved by cULus.
Littelfuse 20108000431P technical specifications.
| Approvals | cULus |
| Current Rating | 800mA |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 201P |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20108000431P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.