Littelfuse 20111000021P technical specifications.
| Approvals | cULus |
| Package/Case | LQFP |
| Current | 1A |
| Current Rating | 1A |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 201P |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20111000021P to view detailed technical specifications.
No datasheet is available for this part.