Littelfuse 2016L100PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 5041 |
| Package/Case | 2016 |
| Hold Current | 1.1A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | 2016L |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2016L100PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.