
Littelfuse 2016L200PR technical specifications.
| Case Code (Imperial) | 2016 |
| Case Code (Metric) | 5041 |
| Package/Case | 2016 |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | 2016L |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 4.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2016L200PR to view detailed technical specifications.
No datasheet is available for this part.
