Littelfuse 2016L200PRHF technical specifications.
| Hold Current | 2A |
| Trip Current | 4.2A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.1Ohm |
| Typical Power Dissipation | 1.4W |
| Number of Terminals | 2 |
| Package/Case | 2016 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 2016L200PRHF to view detailed technical specifications.
No datasheet is available for this part.