Littelfuse 2029L030PR technical specifications.
| Hold Current | 0.3A |
| Trip Current | 0.6A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 10A |
| Typical Power Dissipation | 1.7(Max)W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 2029L030PR to view detailed technical specifications.
No datasheet is available for this part.