The Littelfuse 203.25 is a subminiature slow blow fuse rated for 250V and 0.25A. It features a flat termination style and is available in a DIP package. The fuse has a slow blow acting characteristic and operates within a temperature range of -55°C to 125°C.
Littelfuse 203.25 technical specifications.
| Current Rating | 0.25A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Flat |
| Acting | Slow Blow |
| Package/Case | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0126A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 203.25 to view detailed technical specifications.
No datasheet is available for this part.