Unidirectional Transient Voltage Suppressor (TVS) diode offering 20kW peak pulse power and 490.3A peak pulse current. Features a 24V reverse standoff voltage, 26.81V minimum breakdown voltage, and 41.2V clamping voltage. Designed for through-hole mounting with axial termination in a plastic package. Operates across a wide temperature range from -55°C to 175°C. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 20KPA24A technical specifications.
| Package/Case | P |
| Clamping Voltage | 41.2V |
| Diode Type | ZENER |
| Leakage Current | 5mA |
| Min Breakdown Voltage | 26.81V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 490.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 490.3A |
| Peak Pulse Power | 20kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.81V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20KPA24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.