
Unidirectional Transient Voltage Suppressor (TVS) diode with a 20kW peak pulse power rating and 300V reverse standoff voltage. Features a 335.1V minimum breakdown voltage and 483V clamping voltage. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 175°C and offers a maximum surge current of 41.8A. It is HALOGEN FREE and ROHS COMPLIANT, packaged in a plastic case.
Littelfuse 20KPA300A technical specifications.
| Package/Case | P |
| Clamping Voltage | 483V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 335.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 41.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.8A |
| Peak Pulse Power | 20kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20KPA300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.