Unidirectional transient voltage suppressor diode featuring 20kW peak pulse power and 372A peak pulse current. This silicon diode offers a 32V reverse standoff voltage and a 35.74V minimum breakdown voltage, with a clamping voltage of 54.3V. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C and has a low leakage current of 150µA. This component is HALOGEN FREE and ROHS COMPLIANT, packaged in a plastic package for tape and reel distribution.
Littelfuse 20KPA32A technical specifications.
| Package/Case | P |
| Clamping Voltage | 54.3V |
| Diode Type | ZENER |
| Leakage Current | 150uA |
| Min Breakdown Voltage | 35.74V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 372A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 32V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 372A |
| Peak Pulse Power | 20kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 35.74V |
| Reverse Standoff Voltage | 32V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20KPA32A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.