
Bidirectional transient voltage suppressor diode with 20kW peak pulse power and 36V reverse standoff voltage. Features 40.2V minimum breakdown voltage and 61.5V clamping voltage. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 175°C and offers a maximum surge current of 328.5A. It is lead-free, RoHS compliant, and packaged in tape and reel.
Littelfuse 20KPA36CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 61.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Min Breakdown Voltage | 40.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 328.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 328.5A |
| Peak Pulse Power | 20kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40.2V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 20KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20KPA36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
