Littelfuse 20LR550SU technical specifications.
| Hold Current | 5.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 22mR |
| Series | POLY-FUSE®, LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 10.5A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20LR550SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.