Littelfuse 20LR600SU technical specifications.
| Hold Current | 6A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 19mR |
| Series | POLY-FUSE®, LR |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 11.7A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 20LR600SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.