This 250V miniature fuse features a fast acting response and a current rating of 4A. It has an axial termination style and is suitable for use in a wide operating temperature range of -55°C to 125°C. The fuse has 2 terminals and a typical melting I²t of 14.995. It is designed for general use in various applications.
Littelfuse 216004MXEP technical specifications.
| Current Rating | 4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 14.995A²s |
| Typical Cold Resistance | 0.0247Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 216004MXEP to view detailed technical specifications.
No datasheet is available for this part.