The Littelfuse 216005MP fuse features a voltage rating of 250V and a current rating of 5A. It is a fast acting fuse with a typical melting I2t of 27.46 and a typical cold resistance of 0.0183 ohms. The fuse has a miniature type and is available in a cartridge termination style. It operates within a temperature range of -55°C to 125°C.
Littelfuse 216005MP technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 27.46A²s |
| Typical Cold Resistance | 0.0183Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 216005MP to view detailed technical specifications.
No datasheet is available for this part.