Littelfuse's 216010MXE is a miniature fuse with a current rating of 10A and a voltage rating of 250V. It features an axial termination style and fast acting characteristics. The fuse operates within a temperature range of -55°C to 125°C and has 2 terminals. It is suitable for general applications.
Littelfuse 216010MXE technical specifications.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 154.34A²s |
| Typical Cold Resistance | 0.0079Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 216010MXE to view detailed technical specifications.
No datasheet is available for this part.