Littelfuse 21706.3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 0.0095 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 21706.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.