This miniature fuse has a voltage rating of 250V and a current rating of 4A. It features a slow blow acting type and a cartridge termination style. The fuse operates within a temperature range of -55°C to 125°C. It is a two-terminal device.
Littelfuse 218004MP technical specifications.
| Current Rating | 4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 69.1A²s |
| Typical Cold Resistance | 0.0129Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 218004MP to view detailed technical specifications.
No datasheet is available for this part.