This miniature fuse features a slow blow acting mechanism and a current rating of 5A. It has a voltage rating of 250V and is designed for use in applications with operating temperatures ranging from -55 to 125°C. The fuse is available with a cartridge termination style and is suitable for use in general applications.
Littelfuse 218005MP technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 111A²s |
| Typical Cold Resistance | 0.0104Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 218005MP to view detailed technical specifications.
No datasheet is available for this part.