The 218015MXEP fuse is a miniature type with a voltage rating of 250V and a current rating of 15A. It has an axial termination style and a slow blow acting characteristic. The fuse operates within a temperature range of -55°C to 125°C. It is a 2-terminal device with a typical melting I2t of 1405 and a typical cold resistance of 0.0028 ohms.
Littelfuse 218015MXEP technical specifications.
| Current Rating | 15A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1405A²s |
| Typical Cold Resistance | 0.0028Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 218015MXEP to view detailed technical specifications.
No datasheet is available for this part.