This miniature fuse features a slow blow acting mechanism and a cartridge termination style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse has a typical melting I2t of 38.15 and a typical cold resistance of 0.0173. It is designed for use in a wide range of applications and is suitable for circuits with a maximum voltage rating of 250V and a maximum current rating of 3.15A.
Littelfuse 2183.15MP technical specifications.
| Current Rating | 3.15A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 38.15A²s |
| Typical Cold Resistance | 0.0173Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 2183.15MP to view detailed technical specifications.
No datasheet is available for this part.