The 2183.15XEP fuse is a miniature type with a voltage rating of 250V and current rating of 3.15A. It features an axial termination style and a slow blow acting time. The fuse operates within a temperature range of -55°C to 125°C. It is a two-terminal device with a typical melting I²t of 38.15 and a typical cold resistance of 0.0173 ohms.
Littelfuse 2183.15XEP technical specifications.
| Current Rating | 3.15A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 38.15A²s |
| Typical Cold Resistance | 0.0173Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 2183.15XEP to view detailed technical specifications.
No datasheet is available for this part.