
Littelfuse 2205.250HXP technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Current Rating | 250mA |
| DC Cold Resistance | 2.43R |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.41R |
| Series | 2205 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2205.250HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
