Littelfuse 220502.5HXP technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2.5A |
| DC Cold Resistance | 50.2mR |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50.2mR |
| Series | 2205 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 220502.5HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.