Littelfuse 23012000021 technical specifications.
| Package/Case | Ceramic |
| Current | 2A |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 23012000021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.