The 235.250HXP is a miniature fuse with a voltage rating of 250V and a current rating of 0.25A. It features a fast acting response and is available in a cartridge termination style. The fuse operates within a temperature range of -55°C to 125°C. It has 2 terminals and a typical melting I2t of 0.0166 and a typical cold resistance of 2.25 ohms.
Littelfuse 235.250HXP technical specifications.
| Current Rating | 0.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0166A²s |
| Typical Cold Resistance | 2.25Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 235.250HXP to view detailed technical specifications.
No datasheet is available for this part.