
The 24106300021 fuse holder from Littelfuse is a general purpose component with a current rating of 630mA and a voltage rating of 250V AC. It has a length of 0.984inch and operates within a temperature range of -25°C to 70°C. The fuse holder is available in bulk packaging with 100 units per package and features a clip termination.
Littelfuse 24106300021 technical specifications.
| Current | 630mA |
| Current Rating | 630mA |
| Length | 0.984inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 241 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 24106300021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.