Littelfuse 24111000021 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Length | 0.984inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 241 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 24111000021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
