Littelfuse 24ST200U technical specifications.
| Hold Current | 2A |
| Max Current Rating | 100A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | POLY-FUSE®, ST |
| Time to Trip | 4s |
| Trip Current | 4.4A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 24ST200U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.