
Littelfuse 250E3CL15.5 technical specifications.
| Current Rating | 250A |
| Height | 11.56inch |
| Length | 21.13inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1.55kV |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 250E3CL15.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.