Littelfuse 250R080U technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 250R |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250R080U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.