Littelfuse 250R120-R2 technical specifications.
| Hold Current | 0.12A |
| Trip Current | 0.24A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 16Ohm |
| Typical Power Dissipation | 1W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 250R120-R2 to view detailed technical specifications.
No datasheet is available for this part.