
Littelfuse 250R120-R2U technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 250R |
| Termination | Radial |
| Time to Trip | 2.5s |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250R120-R2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
