
The 250R120TZR is a PTC resettable fuse from Littelfuse, designed for overcurrent protection. It features a radial package with a maximum current rating of 3A and a resistance of 16 ohms. The fuse has a hold current of 120mA and a trip current of 240mA, with a time to trip of 2.5 seconds. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The fuse is available in quantities of 1200 per tape and reel.
Littelfuse 250R120TZR technical specifications.
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 250R |
| Termination | Radial |
| Time to Trip | 2.5s |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250R120TZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.