Littelfuse 250R180MR technical specifications.
| Package/Case | Radial |
| Current Rating | 10A |
| Hold Current | 180mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | 250R |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 650mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250R180MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.