Littelfuse 250S130-RBDR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Hold Current | 130mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 250S |
| Termination | SMD/SMT |
| Time to Trip | 700ms |
| Trip Current | 260mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250S130-RBDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
