Littelfuse 250S130VMR technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 130mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | POLY-FUSE®, 250S |
| Time to Trip | 2s |
| Trip Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250S130VMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.