
Littelfuse 255.1000.0001 technical specifications.
| Body Material | Brass |
| Package/Case | 0001 |
| Current Rating | 250A |
| Height | 40mm |
| Length | 48.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Stud |
| Voltage Rating | 58V |
| DC Rated Voltage | 58V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 255.1000.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.