The 263002WRT1L is a subminiature fuse with a voltage rating of 250V and a current rating of 2A. It features a very fast acting response time and is suitable for use in applications where high current levels are present. The fuse is available with an axial lead termination style and is designed for use in a wide range of operating temperatures from -55°C to 125°C.
Littelfuse 263002WRT1L technical specifications.
| Current Rating | 2A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.74A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 263002WRT1L to view detailed technical specifications.
No datasheet is available for this part.