Littelfuse 263004.MXL technical specifications.
| Current Rating | 4A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 3.08A²s |
| Typical Cold Resistance | 0.0193Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 263004.MXL to view detailed technical specifications.
No datasheet is available for this part.